Low

MULTICOMP  MC-172  Mains Power Cord, UL Listed, NEMA 5-15P, IEC 60320 C13, 3 ft, 914 mm, Black

MULTICOMP MC-172
Technical Data Sheet (285.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
NEMA 5-15P
Connector Type B:
IEC 60320 C13
Cable Length - Imperial:
3ft
Cable Length - Metric:
914mm
Jacket Color:
Black
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.