Low

M1802D - 

Transistor Pad, TO-18 Packages, 3.18 mm

M1802D - Transistor Pad, TO-18 Packages, 3.18 mm
M1802D - Transistor Pad, TO-18 Packages, 3.18 mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
M1802D
Newark Part No.:
09WX0143
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transistor Mounting Pad
:
TO-18 Packages
:
3.18mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M1802D from Multicomp is a transistor mounting pad for TO-18 packages.
  • External diameter of 6.35mm
  • External length/height of 3.18mm
  • Fixing hole diameter of 0.89mm

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21,979 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.034 $ 0.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.034
100 + $0.031
250 + $0.029
500 + $0.027
1000 + $0.025
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 11 months ago
by
Ronniep
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Transistor pads to protect transistors from shock and vibration, maintain uniform spacing, avoid damage from dip soldering and moisture entrapment.
3 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.272-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09WX0143, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.