Low

M1090207 - 

Glove, Purple, Nitrile, Size L, Disposable

M1090207 - Glove, Purple, Nitrile, Size L, Disposable

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
M1090207
Newark Part No.:
67T1746
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CE Class 1 Non Sterile
:
Disposable
:
L
:
Purple
:
Nitrile
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M1090207 is a purple Nitrile Gloves, it has ambidextrous, free of natural rubber latex design.
  • Micro Textured Surface Finish
  • AQL - 1.5 Maximum Pinhole Rate
  • 0.09mm Thickness
  • Extractable Free of the Proteins Found in Natural Rubber Latex
  • Never Store in Direct Sunlight or near Heat
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Warnings

Product should be stored in a cool (minimum 18°C) dry area out of direct sunlight and away from heat.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

465 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$19.74 $ 19.74
Price for:
Box of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.74
10 + $19.04
25 + $18.33
50 + $17.63
500 + $16.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.