Low

M1090202 - 

Glove, Bodyguard, Blue, Nitrile, Size Medium, Disposable

M1090202 - Glove, Bodyguard, Blue, Nitrile, Size Medium, Disposable

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
M1090202
Newark Part No.:
67T0114
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Disposable
:
M
:
Blue
:
Nitrile
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M1090202 is a medium size blue Disposable Bodyguard Gloves, made of nitrile with micro textured surface finish. Designed ambidextrous, free of natural rubber latex, beaded cuff for strength and ease of donning.
  • 0.09mm Thickness
  • 1.5AQL Maximum pinhole rate
  • Free of the proteins found in natural rubber latex
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Footnotes

Stored in a cool (Min 18oC) dry area out of direct sunlight and away from heat.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

80 Further stock expected to ship on Jul 23, 2018

More stock available week commencing 12/3/18
$18.06 $ 18.06
Price for:
Box of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.06
10 + $17.42
25 + $16.77
50 + $16.13
500 + $15.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.