Low

L102154 - 

Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 3.3 ft, 1 m, Black

L102154 - Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 3.3 ft, 1 m, Black

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
L102154
Newark Part No.:
97K4063
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IEC 60320 C13
:
IEC 60320 C14
:
3.3ft
:
1m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L102154 from Multicomp is a power lead.
  • Voltage rating of 250V
  • Jacket colour is black
  • Connector type A is IEC 320 C13
  • Connector type B is IEC 320 C14
  • Overall length is 1m

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$3.82 $ 3.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.82
50 + $3.14
100 + $2.90
250 + $2.68
500 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.