Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 01M8009
- Manufacturer Part No:
- JR8306-5M
-
- Technical Data Sheet (117.14KB) EN
Product Information
- POWER CORD, BARREL PLUG TO JACK, 5M, 1.5A
- Current Rating: 1.5A
- Cable Length - Imperial: 16.4ft
- Cable Length - Metric: 5m
- Connector Type A: 2.1mm Barrel Plug
- Connector Type B: 2.1mm Barrel Jack
- Jacket Color: Black
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.85
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.85 |
| 100 - 249 | $1.49 |
| 250 - 499 | $1.34 |
| 500 - 999 | $1.24 |
| 1000+ | $1.15 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


