Low

MULTICOMP  JA-2231  SOCKET, IEC, FREE

MULTICOMP JA-2231
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
JA-2231
Newark Part No.:
74M2459
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Product Range:
Gender:
Voltage Rating:
Current Rating:
Connector Colour:
Connector Mounting:
Connector Body Material:
Contact Termination Type:
Voltage Rating VAC:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SOCKET, IEC, FREE, 10A

BULGIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.97 50+ $3.58 100+ $3.30 250+ $3.04 More pricing

Buy