Low

MULTICOMP  JA-2231-2  SOCKET, IEC, RIGHT ANGLE, FREE

MULTICOMP-JA-2231-2-SOCKET, IEC, RIGHT ANGLE, FREE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74M2462
  • Manufacturer Part No JA-2231-2

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 13M4463 - BULGIN-PX0587/SE-IEC POWER CONNECTOR, SOCKET, 10 A

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M4463
PX0587/SE

PX0587/SE

BULGIN

IEC POWER CONNECTOR, SOCKET, 10 A

IEC POWER CONNECTOR, SOCKET, 10 A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination Type:Screw; Connector Type:IEC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,696

1+ $2.30 Promotional price 50+ $2.30 Promotional price 100+ $2.30 Promotional price 250+ $2.30 Promotional price more…

Buy
  • 2,696 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought