New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - HTC210M - FUSE HOLDER, 5MM, PCB MOUNT

MULTICOMPHTC210M
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
02E2531
Manufacturer Part No:
HTC210M

Technical Data Sheet (88.08KB) EN
Technical Data Sheet (88.08KB) EN

Product Information
  • FUSE HOLDER, 5MM, PCB MOUNT
  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Clip
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • Fuse Size Held: 5mm
  • Fuse Size Metric: 5mm
  • Fuse Size Imperial: (Not Available)
  • Body Material: Tin-Plated Brass
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1445 / 130

1456 / 129

Availability

Availability: 1

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: Pack of 200

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $31.65   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 49 $74.43 $31.65
50  - 99 $67.22 $31.65
100  - 249 $61.90 $31.65
250  - 499 $56.96 $31.65
500+  $53.36 $31.65
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
52100001009

LITTELFUSE

FUSE CLIP, 5X20MM, PK100

Voltage Rating V DC:250V; Voltage Rating V AC:250V; Fuse Current:6.3A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder Pin;

9
Price
For: Pack of 100
1+
$18.42
25+
$17.53
50+
$16.71
100+
$15.82
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FUSEKIT R

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 18 FUSES

Kit Contents:18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$75.95
5+
$72.06
10+
$68.17
25+
$64.54
more...

11 available to ship today
220

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 220 FUSES

Voltage Rating:250V; Kit Contents:220-Pcs of 5 x 20mm Fuses, Fuse Holder, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

12
Price
For: 1 Kit
1+
$930.33
5+
$826.96

12 available to ship today
1399525-M

MULTICORE (SOLDER)

SOLDER WIRE, 99.3/0.7, 227 DEG, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:250g;

57
Price
For: 1 Each
1+
$36.87
25+
$34.93
50+
$33.41
100+
$32.30
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

57 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Fuse Blocks, Holders & Clips) OR (HTC210M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

LITTELFUSE 52100001009
Pack of 100
$18.42

Accessories

COOPER BUSSMANN FUSEKIT R
1 Each
$75.95
1 Kit
$930.33
MULTICORE (SOLDER) 1399525-M
1 Each
$36.87