Low

MULTICOMP  HLMP3301  LED, RED, T-1 3/4 (5MM), 30MCD, 635NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 87K6986
  • Manufacturer Part No HLMP3301

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 30mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 65°
  • Wavelength Typ: 635nm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 40K0048 - AVAGO TECHNOLOGIES-HLMP-3301-LED, 5MM, RED, 5.4MCD, 626NM
  • 93K6777 - CHICAGO MINIATURE LIGHTING-4301H1/1-LED, RED, T-1 3/4 (5MM), 20MCD, 625NM

Price

Pricing is unavailable. Please contact customer services.

MULTICOMP-HLMP3301-LED, RED, T-1 3/4 (5MM), 30MCD, 635NM;LED, RED, T-1 3/4 (5MM), 30MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:30mcd; Viewing Angle:65°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
country of origin is CHN.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
40K0048
HLMP-3301

HLMP-3301

AVAGO TECHNOLOGIES

LED, 5MM, RED, 5.4MCD, 626NM

LED, 5MM, RED, 5.4MCD, 626NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:5.4mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,453

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 9,453 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Suggested Substitutes
93K6777
4301H1/1

4301H1/1

CHICAGO MINIATURE LIGHTING

LED, RED, T-1 3/4 (5MM), 20MCD, 625NM

LED, RED, T-1 3/4 (5MM), 20MCD, 625NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

931

1+ $1.24 25+ $1.15 100+ $1.05 250+ $0.982 more…

Buy
  • 931 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought