Low

MULTICOMP  HK4648VDC  Panel Mount Timer, Electromechanical hour Meter, 10 VDC, 80 VDC, 0 s, 999999.9 h

MULTICOMP HK4648VDC
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HK4648VDC
Newark Part No.:
18J4961
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
10VDC
Supply Voltage Max:
80VDC
Time Min:
0s
Time Max:
999999.9h
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.