New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MULTICOMP - HCZ-D5-B - SENSOR, HUMIDITY, 90% RH, +/-5%

MULTICOMPHCZ-D5-B
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
46T8634
Manufacturer Part No:
HCZ-D5-B

Technical Data Sheet (607.10KB) EN
Technical Data Sheet (607.10KB) EN

Product Information
  • SENSOR, HUMIDITY, 90% RH, +/-5%
  • Sensing Accuracy: 5%
  • Humidity Range: 90% Relative Humidity
  • Sensitivity: ± 2%
  • Sensor Output1: (Not Available)
  • Sensor Terminals: Through Hole
  • Operating Temperature Min: 0°C
  • Operating Temperature
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 106

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

106 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.10  

  1. Qty

Price

Qty Price
1  - 99 $2.10
100  - 249 $1.63
250  - 499 $1.47
500  - 999 $1.33
1000+  $1.23
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

32
Price
For: 1 Each
1+
$58.71
25+
$55.86
50+
$53.24
100+
$51.59
more...

32 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Humidity) OR (HCZ-D5-B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 1399075-M
1 Each
$58.71