Low

MULTICOMP  GU0730KCR-10FL  LED Replacement Lamp, Reflector, GU10, White, 3000 K, Dimmable, 40°

MULTICOMP GU0730KCR-10FL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GU0730KCR-10FL
Newark Part No.:
19X2674
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Lamp Style:
Reflector
Lamp Base Type:
GU10
LED Color:
White
CCT:
3000K
Dimmable:
Dimmable
Beam Angle:
40°
Equivalent Wattage:
50W
Luminous Flux:
430lm
Power Rating:
7W
Supply Voltage:
120VAC
Energy Rating:
-
External Length:
50mm
External Diameter:
54.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.