Low

MULTICOMP  GBPC3508  Bridge Rectifier Diode, Single, 800 V, 35 A, Module, 1.1 V, 4 Pins

MULTICOMP GBPC3508
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GBPC3508
Newark Part No.:
90R8648
Product Range
GBPC3 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The GBPC3508 is a single-phase Bridge Rectifier with plastic body. The GBPC series bridge rectifier features integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, terminals solderable per MIL-STD-202, method 208 (for...
  • <0.2μA Reverse current
  • 560V Maximum RMS voltage
  • 800V Maximum DC blocking voltage
  • 400A Peak forward surge current
  • 1.5°C/W Typical thermal resistance

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
35A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBPC3 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 800 V, 35 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

527 in stock

Price for: Each

1+ $2.90 10+ $2.46 100+ $1.97 500+ $1.72 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.