Low

GBPC2502 - 

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

GBPC2502 - Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GBPC2502
Newark Part No.:
90R8638
Product Range
GBPC2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GBPC2502 is a glass passivated Bridge Rectifier with plastic body. The GBPC 25 series bridge rectifier features integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, terminals solderable per MIL-STD-202, method 208 (for wire type) and isolated voltage from case to lead over 2500V.
  • <0.2μA Typical reverse current
  • 140V Maximum RMS voltage
  • 200V Maximum DC blocking voltage
  • 300A Peak forward surge current
  • 1.5°C/W Typical thermal resistance

Applications

Power Management

Product Information

:
Single
:
200V
:
25A
:
Module
:
1.1V
:
4Pins
:
150°C
:
Each
:
GBPC2 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,697 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.92 $ 1.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.92
10 + $1.56
50 + $1.16
100 + $1.01
500 + $0.95
1000 + $0.804
5000 + $0.729
10000 + $0.696
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.