Low

MULTICOMP  GBPC2501  Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.1 V, 4 Pins

MULTICOMP GBPC2501
Technical Data Sheet (185.21KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The GBPC2501 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
  • 300 to 400A Surge overload rating
  • <0.2µA Typical IR
  • Isolated voltage from case to lead over 2500V
  • 70V Maximum RMS voltage
  • -55 to 150°C Operating temperature range

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
25A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBPC2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.2 V, 4 Pins

MULTICOMP

3,094 in stock

Price for: Each

1+ $2.45 10+ $1.99 50+ $1.48 100+ $1.29 More pricing

Buy

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

35 in stock

Price for: Each

1+ $2.80 10+ $2.38 100+ $1.91 250+ $1.77 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.