Low

GBPC1504 - 

Bridge Rectifier Diode, GBPC15,25,35 Series, Single, 400 V, 15 A, Module, 1.1 V, 4 Pins

GBPC1504 - Bridge Rectifier Diode, GBPC15,25,35 Series, Single, 400 V, 15 A, Module, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GBPC1504
Newark Part No.:
01P3496
Product Range
GBPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GBPC1504 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
  • 300 to 400A Surge overload rating
  • <0.2µA Typical IR
  • Isolated voltage from case to lead over 2500V
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating temperature range

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
Single
:
400V
:
15A
:
Module
:
1.1V
:
4Pins
:
150°C
:
GBPC Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

04AC8124 - DIODE, BRIDGE RECT, 1-PH, 400V, MODULE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.