Low

MULTICOMP  GBPC1501  Bridge Rectifier Diode, GBPC15,25,35 Series, Single, 100 V, 15 A, Module, 1.1 V, 4 Pins

MULTICOMP GBPC1501
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GBPC1501
Newark Part No.:
01P3492
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
15A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 100 V, 15 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

109 in stock

Price for: Each

1+ $2.68 10+ $2.28 100+ $1.83 250+ $1.69 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.