Low

FRFNY1-156 - 

TERM-BOWMA-CRIMP .157 STUD22-18 GA

FRFNY1-156 - TERM-BOWMA-CRIMP .157 STUD22-18 GA

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FRFNY1-156
Newark Part No.:
66W5257

Product Overview

Hard case kit includes: Rhino 5200 printer, user manual on CDROM, _" white flexible nylon tape, 3/8" white vinyl tape, rechargeable lithium-ion battery pack and AC adapter
  • Portable, rugged hand-held label printer for datacomm, electrical, audio/visual, security, MRO, construction and broadcast professionals
  • Ideal for labeling 110 blocks, electrical and patch panels, wire, cable, shelves, racks, bins, equipment, machinery and more
  • Meets all ANSI, TIA
  • hot keys automatically size, space and format labels for wires and cables, terminal blocks,and many other applications
  • Pre-programmed symbol library puts industry symbols, punctuation, currency and fractions at your fingertips
  • Smart on-screen alerts help prevent mistakes and wasted labels
  • Separate "save" and "recall" buttons save time and prevent repeated work
  • Prints Code 39 and Code 128 bar codes on _" (19mm) labels
  • Slip-resistant, integrated rubber grip
  • Integrated lanyard loop provides option of hands-free portability
  • Large two-line display - backlit for poorly-lit jobsites
  • Prints seven (7) text sizes, in choice of bold, italic, narrow, underlined and boxed
  • Uses RHINO easy-peel labels with industrial-strength adhesives, available in five (5) materials
  • Runs on six (6) AA batteries (not included) - or on an optional quick-charging lithium ion battery that reduces AA battery waste and expense
  • Automatic shut-off maximizes battery life
  • Package includes oneRhino 5200 printer, User Manual CD-ROM, Quick reference guide, 3

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
11 in stock

Pack of 100

1+ $7.50 100+ $6.13 250+ $5.62 500+ $5.22 More Pricing...

 
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/26/18

Contact me when back in stock

Alternatives Available

33AC1431 - TERM-BOWMA-CRIMP .157 STUD22-18 GA

$0.112 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.112
250 + $0.084
500 + $0.075
1000 + $0.068
5000 + $0.062
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.