Low

MULTICOMP  FR305+  RECTIFIER, SINGLE, 3A, 600V, DO-201AA New

MULTICOMP FR305+
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FR305+
Newark Part No.:
04AC8103
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
250ns
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
150°C
Diode Case Style:
DO-201AA
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor