Low

FDFD5-250 - 

Quick Disconnect Terminal, FDFD5 Series, Female Quick Disconnect, 6.35mm x 0.4mm, 0.25" x 0.016"

FDFD5-250 - Quick Disconnect Terminal, FDFD5 Series, Female Quick Disconnect, 6.35mm x 0.4mm, 0.25" x 0.016"

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FDFD5-250
Newark Part No.:
89K2093
Product Range
FDFD5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDFD5-250 is a double Crimp Terminal with yellow vinyl insulator, brass terminal and copper sleeve on barrel. Female quick disconnect type, 4 to 6mm² conductor area and 12 to 10AWG wire size.
  • 600V Maximum electrical rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
FDFD5 Series
:
Female Quick Disconnect
:
6.35mm x 0.4mm
:
0.25" x 0.016"
:
12AWG
:
10AWG
:
Yellow
:
6mm²
:
Vinyl
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$15.40 $ 15.40
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.40
25 + $14.08
50 + $12.80
100 + $11.85
250 + $11.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.