Low

MULTICOMP  ELC  Incandescent Lamp, 24 V, GX5.3, 50 h

MULTICOMP ELC
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
ELC
Newark Part No.:
61M2942
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ELC is a Lamp with GX5.3 lamp base. The dichroic reflector GX5.3 lamp with CC-6 filament, 50 hours average bulb life.
  • 250W Power rating

Product Information

Supply Voltage:
24V
Lamp Base Type:
GX5.3
Bulb Size:
-
MSCP:
-
Average Bulb Life:
50h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.