New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - DSR-37 - IDC FLAT CABLE D-SUB CONNECTOR

MULTICOMPDSR-37
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
14N8130
Manufacturer Part No:
DSR-37

Technical Data Sheet (200.43KB) EN
Technical Data Sheet (200.43KB) EN

Product Information
  • IDC FLAT CABLE D-SUB CONNECTOR
  • Series: -
  • For Use With: IDC D Sub Connectors
  • D Sub Shell Size: DC
  • Strain Relief Material: (Not Applicable)
  • Accessory Type: Strain Relief
  • No. of Contacts: 37
  • No. of Positions: 37
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 174

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 100

Price: $0.217   Promotional price

  1. Qty

Price

Qty Price Promo Price
100  - 200 $0.793 $0.2170
300  - 400 $0.597 $0.2170
500  - 900 $0.535 $0.2170
1000  - 4900 $0.479 $0.2170
5000+  $0.436 $0.2170
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5501-37PA-02-F1

MULTICOMP

D SUB CONNECTOR, STANDARD, PLUG, 37POS

Product Range:MULTICOMP - 5501 Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:(Not Available); Gender:Plug;

414
Price
For: 1 Each
1+
$1.32
250+
$1.18
500+
$1.05
1,000+
$0.948
more...

414 available to ship today
5504F1-37S-02A-03

MULTICOMP

D SUB CONNECTOR, STANDARD, 37POS, RECPT

Product Range:MULTICOMP - PCB Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle;

183
Price
For: 1 Each
1+
$1.50
250+
$1.13
500+
$1.01
1,000+
$0.910
more...

183 available to ship today
5504F1-37P-02A-03

MULTICOMP

D SUB CONNECTOR, STANDARD, 37POS, PLUG

Product Range:MULTICOMP - PCB Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug;

259
Price
For: 1 Each
1+
$1.45
250+
$1.09
500+
$0.967
1,000+
$0.874
more...

259 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (D Sub Strain Reliefs) OR (DSR-37)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$1.32
 
 

MULTICOMP
5504F1-37S-02A-03
1 Each
$1.50
 
 

MULTICOMP
5504F1-37P-02A-03
1 Each
$1.45