Low

MULTICOMP  DBNYD2-18  Blade Terminal, DBNYD Series, 16 AWG, 14 AWG, 2.5 mm², Blue, Nylon (Polyamide)

MULTICOMP DBNYD2-18
Technical Data Sheet (109.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
DBNYD Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Insulator Colour:
Blue
Insulator Material:
Nylon (Polyamide)
Tab Size - Metric:
2.2mm x 0.8mm
Tab Size - Imperial:
0.087" x 0.031"
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Blade Terminal, DVBE Series, 16 AWG, 14 AWG, 2 mm², Blue, Vinyl

MULTICOMP

26 in stock

Price for: Pack of 100

1+ $19.60 250+ $14.77 500+ $13.21 1000+ $11.83 More pricing

Buy

Blade Terminal, DBNYD Series, 16 AWG, 14 AWG, 2.5 mm², Blue, Nylon (Polyamide)

MULTICOMP

103:  in stock

Price for: Pack of 100

1+ $11.59 50+ $9.51 100+ $8.83 250+ $8.02 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.