Low

DB103S - 

Bridge Rectifier Diode, Single, 200 V, 1 A, SMD, 1.1 V, 4 Pins

DB103S - Bridge Rectifier Diode, Single, 200 V, 1 A, SMD, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DB103S
Newark Part No.:
90R8589
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DB103S is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has low forward voltage drop and high current capability with polarity as marked on body. It is mounted in any position with SMT mounting and ideal for printed circuit boards.
  • UL94V-0 Flammability rating
  • Glass passivated
  • 140V Maximum RMS voltage
  • -55 to 150°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
200V
:
1A
:
SMD
:
1.1V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Bridge Rectifier Diode, Single, 200 V, 1 A, SMD, 1.1 V, 4 Pins

12,000 in stock

Each (Supplied on Full Reel)

1000+ $0.10 2000+ $0.094 3000+ $0.086 5000+ $0.077 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,740 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.061 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.30
10 + $0.28
50 + $0.256
100 + $0.237
500 + $0.201
1000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.