Low

MULTICOMP  D45H11  Bipolar (BJT) Single Transistor, General Purpose, PNP, -80 V, 15 MHz, 50 W, -10 A, 60 hFE

MULTICOMP D45H11
MULTICOMP D45H11
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
D45H11
Newark Part No.:
46T9247
Technical Datasheet:
See all Technical Docs
MULTICOMP D45H11
MULTICOMP D45H11

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-80V
Transition Frequency ft:
15MHz
Power Dissipation Pd:
50W
DC Collector Current:
-10A
DC Current Gain hFE:
60hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, PNP, -80 V, 40 MHz, 50 W, -10 A, 60 hFE

FAIRCHILD SEMICONDUCTOR

43 in stock

Price for: Each

1+ $1.13 10+ $0.968 100+ $0.743 500+ $0.657 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -80 V, 50 W, -10 A, 120 hFE

STMICROELECTRONICS

0

Pricing is unavailable. Please contact customer services.

Associated Products