2010/03/20

MULTICOMP - CR16B220JT - Thick Film Chip Resistor

MULTICOMP,CR16B220JT,Thick Film Chip Resistor
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
50N1701
Manufacturer Part No:
CR16B220JT

RoHS Compliance : Not RoHS Compliant No

Description
  • Thick Film Chip Resistor
  • Resistance:22ohm
  • Resistance Tolerance:± 5%
  • Power Rating:63mW
  • Series:CR
  • Temperature Coefficient:± 500ppm
  • Resistor Case Style:0603
  • Leaded Process Compatible:No
  • Package/Case:0603
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark. Substitutes may be available.

Price For: 1 Cut tape

Minimum Order Quantity: 5000

Order Multiple Quantity: 5000

Price: N/A

  1. This product cannot be ordered

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


58K4524

MULTICOMP
MC0603WGF220JT5E-TC

RES THICK FILM CHIP, 22OHM 63mW, 1%

Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Series:MCRMC; Temperature Coefficient:± 200ppm; Resistor Element Material:Thick Film ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 1271
1 Cut tape
1+
$0.002 Promotional price
50+
$0.002
200+
$0.002
1,000+
$0.002

Substitute Products Available RoHS Compliant Accessories Available


58K4525

MULTICOMP
MC0603WGF220JT5E-TR

RES THICK FILM CHIP, 22OHM 63mW, 1%

Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Series:MC; Temperature Coefficient:± 200ppm; Resistor Element Material:Thick Film; Resistor Case Style:0603 ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 0
Tape on reel of 1
5,000+
$0.004

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP MC0603WGF220JT5E-TC
1 Cut tape
$0.002
MULTICOMP MC0603WGF220JT5E-TR
Tape on reel of 1
$0.004