Low

CPN-8 - 

RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG8, RG8A, RG213, Brass

CPN-8 - RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG8, RG8A, RG213, Brass

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CPN-8
Newark Part No.:
87N817
Availability:
No Longer Manufactured

Product Information

:
N Type
:
Straight Plug
:
Crimp
:
50
:
RG8, RG8A, RG213
:
Brass
:
Gold Plated Contacts
:
11
:
Cable Mount
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL RF

RF / Coaxial Adaptor, Intra Series Coaxial, Straight Adapter, N, Plug, N, Plug

1,601 in stock
Add

AMPHENOL RF

RF / Coaxial Connector, N Type, Straight Plug, Solder, 50 ohm, RG8, RG9, RG213, RG214, Brass

72 in stock
Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.