Low

MULTICOMP  CN04242  ADAPTOR, STEREO PLUG TO XLR PLUG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70C7028
  • Manufacturer Part No CN04242

Product Information


  • Convert From Connector: 6.35mm (1/4") Stereo Jack Plug
  • Convert To Connector: XLR Plug
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  129

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.85

Buy

Price

Quantity List Price Your Price
1 - 99 $3.35 Promotional price $2.85
100 - 249 $3.02 Promotional price $2.85
250 - 499 $2.78 Promotional price $2.78
500 - 999 $2.57 Promotional price $2.57
1000+ $2.40 Promotional price $2.40

Legislation and Environmental


  • Weight (kg): 78
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

internal details

Details: 
Are there soldered terminals and wires inside or press fit contacts?
3 years, 5 months ago
by
oldscool
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07WX7294
NA3MP

NA3MP

NEUTRIK

ADAPTOR, XLR PLUG TO STEREO PLUG

ADAPTOR, XLR PLUG TO STEREO PLUG; Series:-; Convert From Connector:XLR Plug; Convert To Connector:6.35mm (1/4") Stereo Plug; SVHC:No SVHC (16-Dec-2013); Convert From Positions:3; Convert To Positions:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $16.38 10+ $14.88 25+ $13.78 50+ $13.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 13 weeks

Customers Also Bought