Low

CM4006 - 

Bridge Rectifier Diode, Single, 600 V, 40 A, 1.2 V, 4 Pins

CM4006 - Bridge Rectifier Diode, Single, 600 V, 40 A, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CM4006
Newark Part No.:
96K7994
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CM4006 is a single-phase Bridge Rectifier with plated 25-inch Faston terminals, metal case for maximum heat dissipation and surge overload ratings to 400A.
  • 420V Maximum RMS bridge input voltage
  • 600V Maximum DC blocking voltage
  • 10µA Maximum reverse current at rated DC blocking voltage per element
  • 2.5°C/W Typical thermal resistance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
600V
:
40A
:
-
:
1.2V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

400 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$3.30 $ 3.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.30
10 + $2.69
100 + $2.60
250 + $2.40
500 + $2.36
1000 + $2.07
2500 + $1.78
5000 + $1.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable heatsink for bridge rectifier (part number CM4006)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heatsink which can be used with this rectifier is 6222BG from Aavid Thermalloy.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:36.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96K7994, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.