Low

MULTICOMP  CM3502  Bridge Rectifier Diode, Single, 200 V, 35 A, 1.2 V, 4 Pins

MULTICOMP CM3502
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CM3502
Newark Part No.:
96K7988
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CM3502 is a 4-pin single-phase Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position and has plated 0.25-inch Faston terminals.
  • 400A Surge overload ratings
  • 140V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
35A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
1.2V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 200 V, 35 A, Module, 1.2 V, 4 Pins

MULTICOMP

0

Price for: Each

500+ $1.34 1000+ $1.14 5000+ $1.03 10000+ $0.98

Buy

DIODE, BRIDGE RECT, 1-PH, 200V, MODULE

MULTICOMP

494:  in stock

Price for: Each

1+ $1.59 100+ $1.23 250+ $1.11 500+ $1.00 More pricing

Buy

Bridge Rectifier Diode, Single, 200 V, 35 A, Module, 1.1 V, 4

FAIRCHILD SEMICONDUCTOR

3:  in stock

Price for: Each

1+ $2.59 100+ $2.12 250+ $1.94 500+ $1.80 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.