Low

CM1504 - 

Bridge Rectifier Diode, Single, 400 V, 15 A, 1.2 V, 4 Pins

CM1504 - Bridge Rectifier Diode, Single, 400 V, 15 A, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CM1504
Newark Part No.:
87K0834
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CM1504 is a 4-pin single-phase Bridge Rectifier Diode with metal case for maximum heat dissipation. It can be mounted in any position and has plated Faston terminals.
  • 400A Surge overload ratings
  • 280V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

Applications

Power Management

Product Information

:
Single
:
400V
:
15A
:
-
:
1.2V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $1.45 100+ $1.12 250+ $1.01 500+ $0.912 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.55 $ 2.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.55
10 + $2.07
50 + $1.54
100 + $1.34
500 + $1.27
1000 + $1.07
5000 + $0.97
10000 + $0.926
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.