Low

MULTICOMP  CM1500  Bridge Rectifier Diode, Single, 50 V, 15 A, 1.2 V, 4 Pins

MULTICOMP CM1500
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CM1500
Newark Part No.:
96K7968
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CM1500 is a single phase Bridge Rectifier with plated 25-inch Faston terminals, metal case for maximum heat dissipation and surge overload ratings to 400A.
  • 35V Maximum RMS bridge input voltage
  • 50V Maximum DC blocking voltage
  • 10µA Maximum reverse current at rated DC blocking voltage per element
  • 2.5°C/W Typical thermal resistance

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
15A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
1.2V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DIODE, BRIDGE RECT, 1-PH, 500V, MODULE

MULTICOMP

500:  in stock

Price for: Each

1+ $1.46 100+ $1.13 250+ $1.02 500+ $0.918 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.