Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 74M3025
- Manufacturer Part No:
- CFH04
-
- Technical Data Sheet (128.76KB) EN
Product Information
- FUSE HOLDER, 5 X 20MM, PANEL MOUNT
- Voltage Rating VAC: 250V
- Fuse Current: 6.3A
- Fuse Holder Type: Cartridge Fuse Holder
- Holder Terminals: Quick Connect
- No. of Fuses: 1
- Fuse Size Held: 5mm x 20mm
- Fuse Size Metric: 5mm x 20mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1451 / 1311446 / 130
1457 / 129
Availability
563 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.75
Price
| Qty | Price |
|---|---|
| 1 - 249 | $1.75 |
| 250 - 499 | $1.57 |
| 500 - 999 | $1.40 |
| 1000 - 4999 | $1.27 |
| 5000+ | $1.15 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


