Low

MULTICOMP  CA04E1230KCR  LED Replacement Lamp, Clear Candle, Candelabra Screw, White, 3000 K, Dimmable

MULTICOMP CA04E1230KCR
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CA04E1230KCR
Newark Part No.:
19X2672
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Style:
Clear Candle
Lamp Base Type:
Candelabra Screw
LED Color:
White
CCT:
3000K
Dimmable:
Dimmable
Beam Angle:
Equivalent Wattage:
25W
Luminous Flux:
270lm
Power Rating:
4W
Supply Voltage:
120VAC
Energy Rating:
-
External Length:
35.5mm
External Diameter:
106.7mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.