Low

MULTICOMP  BR15E2627KSP  LED Replacement Lamp, Reflector, Medium Screw, White, 2700 K, Dimmable, 120°

MULTICOMP BR15E2627KSP
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BR15E2627KSP
Newark Part No.:
19X2671
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Style:
Reflector
Lamp Base Type:
Medium Screw
LED Color:
White
CCT:
2700K
Dimmable:
Dimmable
Beam Angle:
120°
Equivalent Wattage:
100W
Luminous Flux:
1000lm
Power Rating:
15W
Supply Voltage:
120VAC
Energy Rating:
-
External Length:
126mm
External Diameter:
162.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products