Low

BMC1S-RED - 

Connector Housing, BMC Series, Plug, 1 Positions, 50A - 75A Modular Power Connectors

BMC1S-RED - Connector Housing, BMC Series, Plug, 1 Positions, 50A - 75A Modular Power Connectors

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BMC1S-RED
Newark Part No.:
73M9188
Product Range
BMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BMC series single connectors are available from 15A to 45A ratings for use with 600V continuous AC or DC operation.
  • Same colour mating prevents misconnection
  • Simple and fast assembly
  • Operating temperature -20℃ to +125℃
  • Suitable for use in:
  • UPS Systems
  • Telecommunications
  • Forklift Trucks
  • Wheelchairs
  • Electric Vehicles
  • Chargers

Product Information

:
BMC Series
:
Plug
:
1Positions
:
-
:
50A - 75A Modular Power Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

428 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.685 $ 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.685
250 + $0.516
500 + $0.461
1000 + $0.414
5000 + $0.376
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.