Low

BC108 - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 150 MHz, 600 mW, 200 mA, 110 hFE

MULTICOMP BC108

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BC108
Newark Part No.:
13M4851
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BC108 from Multicomp are through hole, NPN low power, silicon planar epitaxial transistors in TO-18 metal can package. This device is used for switching and amplification.
  • Collector emitter voltage (Vce) of 25V
  • Continuous collector current (Ic) of 200mA
  • Power dissipation of 600mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of 600mV at Ic=100mA
  • DC current gain of 40 at Ic=10µA

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
NPN
:
25V
:
150MHz
:
600mW
:
200mA
:
110hFE
:
TO-18
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

276 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/2/17
$0.566 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.566
10 + $0.459
50 + $0.342
100 + $0.298
500 + $0.281
1000 + $0.238
5000 + $0.216
10000 + $0.206
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.