Low

BC107A - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 150 MHz, 600 mW, 100 mA, 110 hFE

BC107A - Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 150 MHz, 600 mW, 100 mA, 110 hFE

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BC107A
Newark Part No.:
14M4488
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BC107A is a 45V Silicon NPN Bipolar Planar Epitaxial Transistor intended for general purpose amplifier or switches.
  • Low power
  • Collector-base voltage(Vcbo = 50V)
  • Emitter-base voltage(Vebo = 6V)

Applications

Industrial

Product Information

:
NPN
:
45V
:
150MHz
:
600mW
:
100mA
:
110hFE
:
TO-18
:
3Pins
:
200°C
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
169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.566
10 + $0.459
50 + $0.342
100 + $0.298
500 + $0.281
1000 + $0.238
5000 + $0.216
10000 + $0.206