MULTICOMP  A19-LED120V7WA-2700MCDIM  LED BULB, EDISON SCREW/E26, WARM WHITE, 7W

MULTICOMP A19-LED120V7WA-2700MCDIM

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 92T9576
  • Manufacturer Part No A19-LED120V7WA-2700MCDIM

Product Overview


The A19-LED120V7WA-2700MCDIM is a 7W dimmable LED Retrofit Bulb with Edison screw/E26 base and 120° beam angle. The super bright warm white LED lamp designed as high quality replacement of 40W traditional incandescent A19 lamps. It reduces energy consumption up to 80%, lasts 33 times longer than halogen lamps and suitable for indoor environments.
  • 420lm Lumens
  • Mercury-free
  • UV and IR-free

Applications

LED Lighting; Commercial
Back to top

Product Information


  • Lamp Base Type E26 / MES
  • LED Color Warm White
  • Bulb Size 60mm
  • Power Rating 7W
  • Wavelength Typ -
  • Luminous Intensity -
  • Average Bulb Life 25000h
  • Supply Voltage 120V
  • Current Rating -
  • Product Range -
  • Beam Angle 120°
  • CCT 2700 K
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1365

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.40 $14.4

Buy

Price

Quantity List Price
1 - 4 $14.40
5 - 9 $13.86
10 - 24 $13.32
25+ $12.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought