Low

MULTICOMP  812005  SOLDER WIRE, , 1MM, 500G

MULTICOMP 812005
Technical Data Sheet (155.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Solder Alloy:
97.1, 2.6, 0.3 Sn, Ag, Cu
External Diameter - Metric:
1mm
External Diameter - Imperial:
0.039"
Melting Temperature:
217°C
Weight - Metric:
500g
Weight - Imperial:
1.102lb
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Solder Wire, 96.1/2.6/0.3, 0.039" Diameter, 217°C, 8.818 oz

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $20.73 5+ $20.15 20+ $19.58 50+ $19.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.