Low

72-11830 - 

Connector Adaptor, BNC Coaxial, 1 Positions, Jack, Banana - 4mm x 2, 2 Positions, Plug

72-11830 - Connector Adaptor, BNC Coaxial, 1 Positions, Jack, Banana - 4mm x 2, 2 Positions, Plug

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
72-11830
Newark Part No.:
55X0923

Product Overview

BNC Socket To 2X 4mm Banana Plug Adapter

Product Information

:
BNC Coaxial
:
1Positions
:
Jack
:
Banana - 4mm x 2
:
2Positions
:
Plug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$3.49 $ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.