Low

MULTICOMP  703-0199  LED, RGB, FLEXIBLE STRIP, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 94T8937
  • Manufacturer Part No 703-0199

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED + Connector
  • Luminous Flux / Color: -
  • MSL: -
  • No. of LEDs: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Power Module Configuration: LED Strip
  • Power Rating: -
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Supply Voltage: 24V
  • Wavelength / Color: R 630nm, G 535nm, B 465nm

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.09

Buy

Price

Quantity List Price
1 - 49 $12.09
50 - 99 $10.97
100 - 249 $10.05
250 - 499 $9.34
500+ $8.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought