Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 85R5853
- Manufacturer Part No:
- 65U019S-340N-B-FEC
-
- Technical Data Sheet (194.84KB) EN
- CONNECTOR, HDMI, RCPT, 19POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Connector Type: HDMI
- Contact Material: Copper
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1004 / 1311005 / 130
1011 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 99 | $2.30 | $0.9940 |
| 100 - 249 | $2.07 | $0.9940 |
| 250 - 499 | $1.86 | $0.9940 |
| 500 - 999 | $1.70 | $0.9940 |
| 1000+ | $1.56 | $0.9940 |
|
|
- RoHS Compliance: YesX


