New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - 60U019S-340N-B1 - CONNECTOR, HDMI, RCPT, 19POS

MULTICOMP60U019S-340N-B1
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
06R5632
Manufacturer Part No:
60U019S-340N-B1

Technical Data Sheet (118.91KB) EN
Technical Data Sheet (118.91KB) EN

Product Information
  • CONNECTOR, HDMI, RCPT, 19POS
  • Series: 60U
  • Gender: Receptacle
  • No. of Contacts: 19
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Connector Type: Mini HDMI
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1004

Catalog Page/Catalog Number:

1004 / 131

1005 / 130

1011 / 129

Availability

33 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.534   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 99 $1.63 $0.5340
100  - 249 $1.26 $0.5340
250  - 499 $1.14 $0.5340
500  - 999 $1.04 $0.5340
1000+  $0.954 $0.5340
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
60S019P-301N-B

MULTICOMP

CONNECTOR, HDMI, PLUG, 19POS

Series:60S; Gender:Plug; No. of Contacts:19; Contact Termination:Solder; Connector Mounting:PCB;

5049
Price
For: 1 Each
1+
$0.614 Promotional price
100+
$0.614
250+
$0.614
500+
$0.614
more...

5049 available to ship today
60S019P-301N-B1

MULTICOMP

CONNECTOR, HDMI, PLUG, 19POS

Series:60S; Gender:Plug; No. of Contacts:19; Contact Termination:Solder; Connector Mounting:Cable;

624
Price
For: 1 Each
1+
$1.53
100+
$1.18
250+
$1.07
500+
$0.975
more...

624 available to ship today
60S019P-301N-B2

MULTICOMP

CONNECTOR, HDMI, PLUG, 19POS

Series:60S; Gender:Plug; No. of Contacts:19; Contact Termination:Solder; Connector Mounting:Cable;

0
Price
For: 1 Each
1+
$1.73
100+
$1.34
250+
$1.21
500+
$1.11
more...

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (HDMI Digital Audio Video Connectors) OR (60U019S-340N-B1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 60S019P-301N-B
1 Each
$0.614
MULTICOMP 60S019P-301N-B1
1 Each
$1.53
MULTICOMP 60S019P-301N-B2
1 Each
$1.73