Low

5504F1-09S-02A-03 - 

D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, PCB Series, Metal Body, Solder

5504F1-09S-02A-03 - D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, PCB Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
5504F1-09S-02A-03
Newark Part No.:
18T0703
Product Range
PCB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5504F1 series from Multicomp are right angled male and female D sub standard connectors.
  • Current rating of 5A
  • Voltage rating of 250VAC/DC
  • Operating temperature range from -55°C to 105°C
  • Contact material is brass
  • Number of contacts varies from 9 to 37 pins
  • Minimum insulation resistance of 1000Mohm
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
DE
:
PCB Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

600 Further stock expected to ship on Jun 11, 2018

More stock available week commencing 8/6/18

Contact me when back in stock

Alternatives Available

01F1780 - Filtered D Sub Connector, FCC17 IDC Filtered D Sub, DE, Receptacle, 9 Contacts, 470 pF, Metal Body

$1.08 $ 1.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.08
250 + $0.813
500 + $0.727
1000 + $0.651
5000 + $0.593
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.