Low

MULTICOMP  46-08V-1-TGG  RF COAXIAL, SSMB, R/A PLUG, 50OHM

MULTICOMP 46-08V-1-TGG
Technical Data Sheet (122.47KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Connector Body Style:
Coaxial Termination:
Impedance:
Coaxial Cable Types:
Contact Material:
Contact Plating:
Frequency Max:
Connector Mounting:
Product Range:

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor