New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - 412D02F-09PC003SV - CONNECTOR, MEMORY SOCKET, 90POS, 1.63MM

MULTICOMP412D02F-09PC003SV
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
47W3815
Manufacturer Part No:
412D02F-09PC003SV

Technical Data Sheet (250.24KB) EN
Technical Data Sheet (250.24KB) EN

Product Information
  • CONNECTOR, MEMORY SOCKET, 90POS, 1.63MM
  • Connector Type: Memory Socket
  • Series: -
  • No. of Contacts: 9
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

44 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.98  

  1. Qty

Price

Qty Price
1  - 99 $1.98
100  - 249 $1.53
250  - 499 $1.38
500  - 999 $1.27
1000+  $1.16
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SDSDU-016G-U46

SANDISK

MEMORY, SDHC, ULTRA, 16GB, CLASS 10

; ROHS COMPLIANT: YES;

233
Price
For: 1 Each
1+
$32.26
25+
$29.56
50+
$27.46
100+
$26.56
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

233 available for delivery in 5-7 business days
(Continental US Only)
SD4813

SANDISK

MEMORY, 4GB, SDHC, ULTRA II

Memory Capacity:4GB ; RoHS Compliant: Yes;

114
Price
For: 1 Each
1+
$23.59

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
114 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Memory Sockets) OR (412D02F-09PC003SV)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$32.26
1 Each
$23.59