New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - 410-001-040 - PLUG, SCART

MULTICOMP410-001-040
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
26M7302
Manufacturer Part No:
410-001-040

Technical Data Sheet (243.39KB) EN
Technical Data Sheet (243.39KB) EN

Product Information
  • PLUG, SCART
  • Gender: Plug
  • No. of Contacts: 20
  • Contact Termination: -
  • Connector Mounting: Cable
  • Connector Body Material: (Not Applicable)
  • Contact Plating: Tin
  • SVHC: No SVHC (20-Jun-2013)
  • Connector Type: Phono (RCA) Plugs
  • Contact
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 504

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

504 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.21   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 99 $2.17 $1.21
100  - 249 $1.95 $1.18
250  - 499 $1.76 $1.18
500  - 999 $1.60 $1.08
1000+  $1.47 $1.01
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (SCART Audio Video Connectors) OR (410-001-040)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----