Low

MULTICOMP  2W10  Bridge Rectifier Diode, Single, 1000 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP 2W10
Technical Data Sheet (291.85KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2W10 is a single-phase silicon Bridge Rectifier with silver-plated copper leads and a reliable construction utilizing molded plastic case. This bridge rectifier is ideal for printed circuit board.
  • 700V Maximum RMS voltage
  • 60A Peak forward surge current
  • 30pF Typical junction capacitance per element

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, 2WOXMG Series, Single, 1 kV, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.54 10+ $0.406 100+ $0.27 200+ $0.209 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.